Part Details for MPY20W2150FD00MJ00 by Wima
Overview of MPY20W2150FD00MJ00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPY20W2150FD00MJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MPY20W2150FD00MJ00TR-ND
|
DigiKey | MP 3-Y2 0.015 F 250 VAC 6X14X19 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$926.2875 | Buy Now |
DISTI #
MPY20W2150FD00MJ00
|
Avnet Abacus | MP 3-Y2 0.015 F 20% 250 VAC 6x14x19 FVRM15 REEL H18.5 500 (Alt: MPY20W2150FD00MJ00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for MPY20W2150FD00MJ00
MPY20W2150FD00MJ00 CAD Models
MPY20W2150FD00MJ00 Part Data Attributes
|
MPY20W2150FD00MJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
MPY20W2150FD00MJ00
Wima
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MPY20W2150FD00MJ00
This table gives cross-reference parts and alternative options found for MPY20W2150FD00MJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPY20W2150FD00MJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPY20W2150FD00MD00 | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPY20W2150FD00MJ00 vs MPY20W2150FD00MD00 |
MPY20W2150FD00MI00 | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPY20W2150FD00MJ00 vs MPY20W2150FD00MI00 |
MPY20W2150FD00MB00 | Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPY20W2150FD00MJ00 vs MPY20W2150FD00MB00 |