Part Details for MPXY8040A6T1 by Motorola Mobility LLC
Results Overview of MPXY8040A6T1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXY8040A6T1 Information
MPXY8040A6T1 by Motorola Mobility LLC is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MPXY8040A6T1
MPXY8040A6T1 CAD Models
MPXY8040A6T1 Part Data Attributes
|
MPXY8040A6T1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPXY8040A6T1
Motorola Mobility LLC
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-203.05Psi, 0.40-2.50V, SQUARE, SURFACE MOUNT, SSOP-8
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.36 mm | |
Body Height | 3.93 mm | |
Body Length or Diameter | 7.36 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Offset-Nom | 0.40V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-2.50V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 203.05 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXY8040A6T1
This table gives cross-reference parts and alternative options found for MPXY8040A6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXY8040A6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPXY8040A6U | Motorola Mobility LLC | Check for Price | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-203.05Psi, 0.40-2.50V, SQUARE, SURFACE MOUNT, SSOP-8 | MPXY8040A6T1 vs MPXY8040A6U |
MPXY8040A6U | Freescale Semiconductor | Check for Price | IC,TEMPERATURE SENSOR INTERFACE,CMOS,SOP,8PIN,PLASTIC | MPXY8040A6T1 vs MPXY8040A6U |
MPXY8040A6T1 | Freescale Semiconductor | Check for Price | IC,TEMPERATURE SENSOR INTERFACE,CMOS,SOP,8PIN,PLASTIC | MPXY8040A6T1 vs MPXY8040A6T1 |