Part Details for MPXY8020A6T1 by Freescale Semiconductor
Overview of MPXY8020A6T1 by Freescale Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MPXY8020A6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MPXY8020A6T1-ND
|
DigiKey | SENSOR MULT PRESSURE/TEMPERATURE Min Qty: 20 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
980 In Stock |
|
$15.0200 | Buy Now |
|
Rochester Electronics | MPXY8020 - Peizoresistive Sensor, Absolute, 36.25Psi Min, 65.26Psi Max, 0.40-2.80V, Square, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 980 |
|
RFQ |
Part Details for MPXY8020A6T1
MPXY8020A6T1 CAD Models
MPXY8020A6T1 Part Data Attributes
|
MPXY8020A6T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXY8020A6T1
Freescale Semiconductor
IC,TEMPERATURE SENSOR INTERFACE,CMOS,SOP,8PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.36 mm | |
Body Height | 4.19 mm | |
Body Length or Diameter | 7.36 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.40-2.80V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 65.26 Psi | |
Pressure Range-Min | 36.25 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 500 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.1 V | |
Surface Mount | YES | |
Termination Type | SOLDER |