-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pressure Sensor, 5V, 0/4kPa, SOP 8, Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPXV5004DP
|
TME | Sensor: pressure, 0÷3.92kPa, differential, OUT: analogue voltage Min Qty: 1 | 390 |
|
$16.9700 / $23.4900 | Buy Now |
DISTI #
SMC-MPXV5004DP
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2241 | 170 |
|
RFQ | |
|
Win Source Electronics | Board Mount Pressure Sensor 1V to 5V 0kPa to 3.92kPa Vacuum Automotive 8-Pin SNSR Tray / Integrated Silicon Pressure Sensor On-Chip Signal Conditioned, Temperature Compensated and Calibrated | 3530 |
|
$79.5530 / $94.8510 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV5004DP
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXV5004DP
Freescale Semiconductor
Pressure Sensor, 5V, 0/4kPa, SOP 8, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 6.25% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 12.07 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 12.07 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 1V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Output Range | 1-4.90V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 0.56 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPXV5004DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV5004DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935325349117 | Peizoresistive Sensor | NXP Semiconductors | MPXV5004DP vs 935325349117 |