-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4994
|
Newark | Inductor, Aec-Q200, 0.68Uh, Shld, 32A, Inductance:680Nh, Rms Current (Irms):32A, Inductor Construction:Shielded, Saturation Current (Isat):55A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.002Ohm Rohs Compliant: Yes |Kemet MPXV1D1740LR68 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 50 |
|
$1.2500 | Buy Now |
DISTI #
51AH4995
|
Newark | Inductor, Aec-Q200, 0.68Uh, Shld, 32A, Inductance:680Nh, Rms Current (Irms):32A, Inductor Construction:Shielded, Saturation Current (Isat):55A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.002Ohm Rohs Compliant: Yes |Kemet MPXV1D1740LR68 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 / $2.7800 | Buy Now |
DISTI #
399-MPXV1D1740LR68CT-ND
|
DigiKey | FIXED IND 680NH 32A 2 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
104 In Stock |
|
$2.1000 / $4.6700 | Buy Now |
DISTI #
80-MPXV1D1740LR68
|
Mouser Electronics | Power Inductors - SMD 0.68uH 20% 32A DCR=2mOhms AECQ2 RoHS: Compliant | 92 |
|
$2.1000 / $4.6700 | Buy Now |
DISTI #
61340477
|
Verical | Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 32A 0.002Ohm DCR T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 50 |
|
$1.8122 / $1.8839 | Buy Now |
DISTI #
MPXV1D1740LR68
|
TME | Inductor: ferrite, 680nH, Ioper: 32A, 2mΩ, ±20%, Isat: 55A, -55÷155°C Min Qty: 1 | 0 |
|
$5.6600 / $6.8900 | RFQ |
DISTI #
MPXV1D1740LR68
|
Avnet Abacus | - Tape and Reel (Alt: MPXV1D1740LR68) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D1740LR68
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D1740LR68
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 6767 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.002 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 17.1 mm | |
Package Style | SMT | |
Package Width | 17 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 32 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 38 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |