-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXV1D0840L4R7 by KEMET Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4851
|
Newark | Inductor, Aec-Q200, 4.7Uh, Shld, 8.7A, Inductance:4.7Μh, Rms Current (Irms):8.7A, Inductor Constr... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5900 / $0.6970 | Buy Now |
DISTI #
51AH4850
|
Newark | Inductor, Aec-Q200, 4.7Uh, Shld, 8.7A, Inductance:4.7Μh, Rms Current (Irms):8.7A, Inductor Constr... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8630 / $1.4600 | Buy Now |
DISTI #
399-MPXV1D0840L4R7CT-ND
|
DigiKey | FIXED IND 4.7UH 8.7A 23.5MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5544 / $1.1600 | Buy Now |
DISTI #
80-MPXV1D0840L4R7
|
Mouser Electronics | Power Inductors - SMD 4.7uH 20% 8.7A DCR=23.5mOhms AECQ2 RoHS: Compliant | 1875 |
|
$0.5540 / $1.2200 | Buy Now |
|
Onlinecomponents.com | Metal Composite Inductor - SMD - 4.7uH ±20% - 8.7A - 23.5mOhm - -55°C to +155°C - 8x8x4mm RoHS: Compliant |
2000 Partner Stock |
|
$0.8100 | Buy Now |
DISTI #
MPXV1D0840L4R7
|
TME | Inductor: ferrite, 4.7uH, Ioper: 8.7A, 23.5mΩ, ±20%, Isat: 11A Min Qty: 1 | 0 |
|
$1.1500 / $2.0100 | RFQ |
DISTI #
MPXV1D0840L4R7
|
Avnet Abacus | - Tape and Reel (Alt: MPXV1D0840L4R7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MPXV1D0840L4R7
|
Avnet Asia | Power Inductor (SMD), 4.7 uH, ? 20%, 8.7 A, Shielded, 11 A, 8mm x 8mm x 4mm (Alt: MPXV1D0840L4R7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 27 Weeks, 0 Days | 0 |
|
$0.5544 / $0.6247 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D0840L4R7
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D0840L4R7
KEMET Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3431 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0235 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 4 mm | |
Package Length | 8.65 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 8.7 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 17 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |