-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4812
|
Newark | Inductor, Aec-Q200, 15Uh, Shielded, 4.3A, Inductance:15Μh, Rms Current (Irms):4.3A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0946Ohm Rohs Compliant: Yes |Kemet MPXV1D0830L150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.3310 | Buy Now |
DISTI #
51AH4813
|
Newark | Inductor, Aec-Q200, 15Uh, Shielded, 4.3A, Inductance:15Μh, Rms Current (Irms):4.3A, Inductor Construction:Shielded, Saturation Current (Isat):6.5A, Product Range:Mpxv Series, Inductor Case/Package:-, Dc Resistance Max:0.0946Ohm Rohs Compliant: Yes |Kemet MPXV1D0830L150 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5540 / $0.7200 | Buy Now |
DISTI #
399-MPXV1D0830L150CT-ND
|
DigiKey | FIXED IND 15UH 4.3A 94.6MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2526 In Stock |
|
$0.5200 / $1.3700 | Buy Now |
DISTI #
80-MPXV1D0830L150
|
Mouser Electronics | Power Inductors - SMD 15uH 20% 4.3A DCR=94.6mOhms AECQ2 RoHS: Compliant | 1136 |
|
$0.5880 / $1.3500 | Buy Now |
DISTI #
61340481
|
Verical | Inductor Power Shielded Wirewound 15uH 20% 100KHz Metal 4.3A 0.0946Ohm DCR 3232 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 152 Package Multiple: 1 | Americas - 200 |
|
$0.5405 | Buy Now |
DISTI #
MPXV1D0830L150
|
TME | Inductor: ferrite, 15uH, Ioper: 4.3A, 94.6mΩ, ±20%, Isat: 6.5A Min Qty: 1 | 0 |
|
$1.1900 / $2.0800 | RFQ |
DISTI #
MPXV1D0830L150
|
Avnet Abacus | - Tape and Reel (Alt: MPXV1D0830L150) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8.65*8.0 Inductance15uH Tolerance20% Current Rating4.3A DC resistance DCR94.6m Ohms | 200 |
|
$0.5971 / $1.6015 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D0830L150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D0830L150
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 3431 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0946 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 8.65 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 4.3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 11 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |