-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXV1D0530L150 by KEMET Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH4692
|
Newark | Inductor, Aec-Q200, 15Uh, Shielded, 2.5A, Inductance:15Μh, Rms Current (Irms):2.5A, Inductor Cons... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4990 |
|
$0.1810 | Buy Now |
DISTI #
51AH4693
|
Newark | Inductor, Aec-Q200, 15Uh, Shielded, 2.5A, Inductance:15Μh, Rms Current (Irms):2.5A, Inductor Cons... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4810 / $0.5100 | Buy Now |
DISTI #
399-MPXV1D0530L150CT-ND
|
DigiKey | FIXED IND 15UH 2.5A 214.6MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3806 In Stock |
|
$0.4514 / $0.9700 | Buy Now |
DISTI #
80-MPXV1D0530L150
|
Mouser Electronics | Power Inductors - SMD 15uH 20% 2.5A DCR=214.6mOhms AECQ2 RoHS: Compliant | 687 |
|
$0.5030 / $1.1900 | Buy Now |
DISTI #
MPXV1D0530L150
|
TME | Inductor: ferrite, 15uH, Ioper: 2.5A, 214.6mΩ, ±20%, Isat: 3A Min Qty: 1 | 0 |
|
$0.9600 / $1.6900 | RFQ |
DISTI #
MPXV1D0530L150
|
Avnet Abacus | - Tape and Reel (Alt: MPXV1D0530L150) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXV1D0530L150
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPXV1D0530L150
KEMET Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 2120 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.2146 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3 mm | |
Package Length | 5.3 mm | |
Package Style | SMT | |
Package Width | 5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 15 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1mA | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |