Part Details for MPXV10GC7U by Motorola Mobility LLC
Overview of MPXV10GC7U by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPXV10GC7U
MPXV10GC7U CAD Models
MPXV10GC7U Part Data Attributes:
|
MPXV10GC7U
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPXV10GC7U
Motorola Mobility LLC
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 20-55mV, SQUARE, THROUGH HOLE MOUNT, SOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 20-55mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPXV10GC7U
This table gives cross-reference parts and alternative options found for MPXV10GC7U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXV10GC7U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXV10GC7U | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 20-35mV, SQUARE, THROUGH HOLE MOUNT, SOP-8 | Freescale Semiconductor | MPXV10GC7U vs MPXV10GC7U |