Part Details for MPXV10GC7U by Freescale Semiconductor
Overview of MPXV10GC7U by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MPXV10GC7U
MPXV10GC7U CAD Models
MPXV10GC7U Part Data Attributes:
|
MPXV10GC7U
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXV10GC7U
Freescale Semiconductor
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 20-35mV, SQUARE, THROUGH HOLE MOUNT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATION | |
Body Breadth | 10.66 mm | |
Body Height | 12.95 mm | |
Body Length or Diameter | 10.66 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 20-35mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |