Part Details for MPXT5006DF by Motorola Mobility LLC
Overview of MPXT5006DF by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for MPXT5006DF
MPXT5006DF CAD Models
MPXT5006DF Part Data Attributes
|
MPXT5006DF
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPXT5006DF
Motorola Mobility LLC
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-0.87Psi, 3%, 0.22-4.82V, RECTANGULAR, THROUGH HOLE MOUNT, CASE 473B-01, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 3% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITIONED | |
Body Breadth | 13.33 mm | |
Body Height | 20.9 mm | |
Body Length or Diameter | 26.67 mm | |
Housing | PLASTIC | |
Linearity (%) | 3 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.22V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | 10 °C | |
Output Range | 0.22-4.82V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.87 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |