Part Details for MPXM2053D by Freescale Semiconductor
Results Overview of MPXM2053D by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXM2053D Information
MPXM2053D by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MPXM2053D
MPXM2053D CAD Models
MPXM2053D Part Data Attributes
|
MPXM2053D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXM2053D
Freescale Semiconductor
Pressure Sensor, 10V, 0/50kPa, Sensor 5, Rail
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (%) | 0.4% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 6.35 mm | |
Body Height | 4.06 mm | |
Body Length or Diameter | 8.38 mm | |
Linearity (%) | 0.4 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXM2053D
This table gives cross-reference parts and alternative options found for MPXM2053D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2053D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPXM2053DT1 | NXP Semiconductors | $8.7600 | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT | MPXM2053D vs MPXM2053DT1 |
MPXM2053D | Motorola Mobility LLC | Check for Price | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT, MPAK-4 | MPXM2053D vs MPXM2053D |
935324165128 | NXP Semiconductors | Check for Price | Peizoresistive Sensor | MPXM2053D vs 935324165128 |
MPXM2053D | NXP Semiconductors | Check for Price | DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.4%, 0-40mV, RECTANGULAR, SURFACE MOUNT | MPXM2053D vs MPXM2053D |