Part Details for MPXM2051GS by Freescale Semiconductor
Overview of MPXM2051GS by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPXM2051GS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 50 KPA ON-CHIP TEMPERATURE COMPENSATED AND CALIBRATED SILICON PRESSURE SENSOR Piezoresistive Sensor, 0Psi Min, 7.25Psi Max, 38.5-41.5mV, Rectangular, Surface Mount RoHS: Not Compliant | Europe - 38 |
|
RFQ |
Part Details for MPXM2051GS
MPXM2051GS CAD Models
MPXM2051GS Part Data Attributes
|
MPXM2051GS
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXM2051GS
Freescale Semiconductor
Pressure Sensor, 10V, 0/10kPa, Sensor 5, Rail
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 0.3% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 7.32 mm | |
Body Height | 9.83 mm | |
Body Length or Diameter | 9.35 mm | |
Linearity (%) | 0.3 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | STRAIGHT | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXM2051GS
This table gives cross-reference parts and alternative options found for MPXM2051GS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXM2051GS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXM2051GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 0.3%, 0-40mV, RECTANGULAR, SURFACE MOUNT | NXP Semiconductors | MPXM2051GS vs MPXM2051GS |
MPXM2051GST1 | Pressure Sensor, 10V, 0/10kPa, Sensor 5, Reel | Freescale Semiconductor | MPXM2051GS vs MPXM2051GST1 |
935321199174 | Peizoresistive Sensor | NXP Semiconductors | MPXM2051GS vs 935321199174 |
935321199128 | Peizoresistive Sensor | NXP Semiconductors | MPXM2051GS vs 935321199128 |