-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pressure Sensor, 5V, 20/400kPa, SOP 8, Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MPXHZ6400 - Peizoresistive Sensor, Absolute, 3Psi Min, 58Psi Max, 1.50%, 0.20-4.80V, Square, Surface Mount RoHS: Compliant Status: Active Min Qty: 1 | 3770 |
|
$9.4100 / $11.0700 | Buy Now |
DISTI #
MPXHZ6400AC6T1
|
TME | Sensor: pressure, 20÷400kPa, absolute, OUT: analogue voltage, SMD Min Qty: 1 | 4 |
|
$22.2500 | Buy Now |
|
Win Source Electronics | SENSOR PRESSURE ABS AXIAL 8-SSOP | 17200 |
|
$9.4350 / $11.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXHZ6400AC6T1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXHZ6400AC6T1
Freescale Semiconductor
Pressure Sensor, 5V, 20/400kPa, SOP 8, Reel
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 8.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 8.5 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 58 Psi | |
Pressure Range-Min | 3 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.36 V | |
Supply Voltage-Min | 4.64 V | |
Surface Mount | YES | |
Termination Type | SOLDER |