-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3869
|
Newark | Pressure Sensor, 15 To 115Kpa, Ssop8, Pressure Type:Absolute, Sensitivity, V/P:45Mv/Kpa, Operating Pressure Min:15Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Ssop, Msl:- Rohs Compliant: Yes |Nxp MPXH6115AC6T1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$12.6200 | Buy Now |
DISTI #
MPXH6115AC6T1CT-ND
|
DigiKey | SENSOR 16.68PSIA 0.13" 4.7V SSOP Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.0681 / $18.9700 | Buy Now |
DISTI #
MPXH6115AC6T1
|
Avnet Americas | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R - Tape and Reel (Alt: MPXH6115AC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$9.7061 / $11.1933 | Buy Now |
DISTI #
841-MPXH6115AC6T1
|
Mouser Electronics | Board Mount Pressure Sensors SSOP INTERGATED RoHS: Compliant | 1234 |
|
$11.3400 / $18.9700 | Buy Now |
DISTI #
73549989
|
Verical | Board Mount Pressure Sensor 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SSOP T/R Min Qty: 2 Package Multiple: 1 | Americas - 300 |
|
$13.0000 / $21.3750 | Buy Now |
DISTI #
MPXH6115AC6T1
|
Avnet Americas | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R - Tape and Reel (Alt: MPXH6115AC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$9.7061 / $11.1933 | Buy Now |
DISTI #
MPXH6115AC6T1
|
Avnet Silica | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R (Alt: MPXH6115AC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 5 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXH6115AC6T1
|
EBV Elektronik | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP T/R (Alt: MPXH6115AC6T1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 5 Weeks, 6 Days | EBV - 300 |
|
Buy Now | |
DISTI #
2890345
|
element14 Asia-Pacific | PRESSURE SENSOR, 15-115KPA, SSOP-8 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.8082 / $20.0280 | Buy Now |
DISTI #
2890345
|
Farnell | PRESSURE SENSOR, 15-115KPA, SSOP-8 RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 0 Days Container: Each | 0 |
|
$12.1436 / $18.9916 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXH6115AC6T1
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXH6115AC6T1
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 8.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 8.5 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | STRAIGHT | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |