-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75C3872
|
Newark | Pressure Sensor, 15 To 115Kpa, Ssop8, Pressure Type:Absolute, Sensitivity, V/P:45.9Mv/Kpa, Operating Pressure Min:15Kpa, Operating Pressure Max:115Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Ssop, Msl:-Rohs Compliant: Yes |Nxp MPXH6115A6U Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8000 | Buy Now |
DISTI #
98AC1942
|
Newark | Pressure Sensor, 5V, 15/115Kpa, Sop 8 Rohs Compliant: Yes |Nxp MPXH6115A6U Min Qty: 65 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.2500 / $12.7700 | Buy Now |
DISTI #
58M9323
|
Newark | Pressure Sensor, Absolute, 45.9 Mv/Kpa, 15 Kpa, 115 Kpa, 4.75 V, 5.25 V Rohs Compliant: Yes |Nxp MPXH6115A6U Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8700 / $18.7300 | Buy Now |
DISTI #
MPXH6115A6U-ND
|
DigiKey | SENSOR 16.68PSIA 4.7V 8SSOP Min Qty: 1 Lead time: 39 Weeks Container: Tube |
1328 In Stock |
|
$11.0397 / $18.2700 | Buy Now |
DISTI #
MPXH6115A6U
|
Avnet Americas | Pressure Sensor 0.2V to 4.8V 15kPa to 115kPa Absolute 8-Pin SSOP Rail - Rail/Tube (Alt: MPXH6115A6U) RoHS: Compliant Min Qty: 65 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Tube | 0 |
|
$9.1534 / $10.5560 | Buy Now |
DISTI #
841-MPXH6115A6U
|
Mouser Electronics | Board Mount Pressure Sensors SSOP INTERGATED RoHS: Compliant | 423 |
|
$11.0300 / $18.1000 | Buy Now |
DISTI #
V99:2348_07189872
|
Arrow Electronics | Board Mount Pressure Sensor 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2305 | Americas - 10 |
|
$9.6760 / $13.1650 | Buy Now |
DISTI #
V36:1790_07189872
|
Arrow Electronics | Board Mount Pressure Sensor 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SSOP Tube Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2251 | Americas - 5 |
|
$10.5550 / $17.8560 | Buy Now |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 585 Package Multiple: 65 Container: Tube | 0Tube |
|
$9.8500 / $10.0200 | Buy Now |
DISTI #
73545399
|
Verical | Board Mount Pressure Sensor 15kPa to 115kPa Absolute Automotive AEC-Q100 8-Pin SSOP Tube Min Qty: 2 Package Multiple: 1 | Americas - 65 |
|
$12.2875 / $16.1250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPXH6115A6U
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXH6115A6U
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.5% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION, SENSITIVITY VALUE IS 45.9 | |
Body Breadth | 7.36 mm | |
Body Height | 3.93 mm | |
Body Length or Diameter | 7.36 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.5 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.80V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 16.7 Psi | |
Pressure Range-Min | 2.2 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |