Part Details for MPXH6101A6T1 by NXP Semiconductors
Overview of MPXH6101A6T1 by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPXH6101A6T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C3329
|
Newark | Pressure Sensor, 15 To 102Kpa, Ssop8, Pressure Type:Absolute, Sensitivity, V/P:53Mv/Kpa, Operating Pressure Min:15Kpa, Operating Pressure Max:102Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Sensor Case Style:Ssop, Msl:- Rohs Compliant: Yes |Nxp MPXH6101A6T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.2400 | Buy Now |
DISTI #
81AC9276
|
Newark | Pressure Sensor, 5V, 15/105Kpa, Sop 8 Rohs Compliant: Yes |Nxp MPXH6101A6T1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.1600 / $8.7100 | Buy Now |
DISTI #
MPXH6101A6T1CT-ND
|
DigiKey | SENSOR 15.23PSIA 5V 8SSOP Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
645 In Stock |
|
$10.2515 / $17.8900 | Buy Now |
DISTI #
MPXH6101A6T1
|
Avnet Americas | Pressure Sensor 0.2V to 5V 15kPa to 102kPa Absolute 8-Pin SSOP T/R - Tape and Reel (Alt: MPXH6101A6T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$9.0058 / $10.3345 | Buy Now |
DISTI #
841-MPXH6101A6T1
|
Mouser Electronics | Board Mount Pressure Sensors SSOP INTEGRATED RoHS: Compliant | 975 |
|
$9.5000 / $12.6000 | Buy Now |
DISTI #
V72:2272_07189866
|
Arrow Electronics | Board Mount Pressure Sensor 15kPa to 102kPa Absolute Automotive AEC-Q100 8-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2047 Container: Cut Strips | Americas - 1845 |
|
$9.4660 / $10.4320 | Buy Now |
DISTI #
62842067
|
Verical | Board Mount Pressure Sensor 15kPa to 102kPa Absolute Automotive AEC-Q100 8-Pin SSOP T/R Min Qty: 2 Package Multiple: 1 Date Code: 1236 | Americas - 13865 |
|
$6.2966 | Buy Now |
DISTI #
52751768
|
Verical | Board Mount Pressure Sensor 15kPa to 102kPa Absolute Automotive AEC-Q100 8-Pin SSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 1845 |
|
$9.4660 / $10.4320 | Buy Now |
DISTI #
MPXH6101A6T1
|
Avnet Silica | Pressure Sensor 0.2V to 5V 15kPa to 102kPa Absolute 8-Pin SSOP T/R (Alt: MPXH6101A6T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPXH6101A6T1
|
EBV Elektronik | Pressure Sensor 0.2V to 5V 15kPa to 102kPa Absolute 8-Pin SSOP T/R (Alt: MPXH6101A6T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MPXH6101A6T1
MPXH6101A6T1 CAD Models
MPXH6101A6T1 Part Data Attributes
|
MPXH6101A6T1
NXP Semiconductors
Buy Now
|
Compare Parts:
MPXH6101A6T1
NXP Semiconductors
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.18-15.2Psi, 1.72%, 0.20-5.0V, SQUARE, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1.72% | |
Additional Feature | TEMPERATURE COMPENSATED, SIGNAL CONDITION | |
Body Breadth | 7.36 mm | |
Body Height | 3.93 mm | |
Body Length or Diameter | 7.36 mm | |
Housing | PLASTIC | |
Linearity (%) | 1.72 % | |
Mounting Feature | SURFACE MOUNT | |
Offset-Nom | 0.22V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-5.0V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Port Type | HOLE | |
Pressure Range-Max | 15.2 Psi | |
Pressure Range-Min | 2.18 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 15000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
Alternate Parts for MPXH6101A6T1
This table gives cross-reference parts and alternative options found for MPXH6101A6T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPXH6101A6T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPXH6101A6T1 | Pressure Sensor, 5V, 15/105kPa, SOP 8, Reel | Freescale Semiconductor | MPXH6101A6T1 vs MPXH6101A6T1 |