Part Details for MPXC2011DT1 by Freescale Semiconductor
Results Overview of MPXC2011DT1 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPXC2011DT1 Information
MPXC2011DT1 by Freescale Semiconductor is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MPXC2011DT1
MPXC2011DT1 CAD Models
MPXC2011DT1 Part Data Attributes
|
MPXC2011DT1
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPXC2011DT1
Freescale Semiconductor
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, RECTANGULAR, THROUGH HOLE MOUNT, CHIP PAK-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Package Description | CHIP PAK-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 3.68 mm | |
Body Height | 9.14 mm | |
Body Length or Diameter | 6.35 mm | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 15 °C | |
Output Range | 0-25mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 10 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |