Part Details for MPX7100AP by Motorola Mobility LLC
Overview of MPX7100AP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPX7100AP
MPX7100AP CAD Models
MPX7100AP Part Data Attributes
|
MPX7100AP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPX7100AP
Motorola Mobility LLC
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, ROUND, THROUGH HOLE MOUNT, CASE 344B-01, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 1 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |