There are no models available for this part yet.
Overview of MPX700GP by Motorola Semiconductor Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Automotive
Robotics and Drones
Price & Stock for MPX700GP by Motorola Semiconductor Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 8 |
|
$24.3750 | Buy Now |
CAD Models for MPX700GP by Motorola Semiconductor Products
Part Data Attributes for MPX700GP by Motorola Semiconductor Products
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MOTOROLA INC
|
Reach Compliance Code
|
unknown
|
Body Breadth
|
8 mm
|
Body Height
|
28.7 mm
|
Body Length or Diameter
|
29.46 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Offset-Nom
|
20MV
|
Operating Current-Max
|
6 mA
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Range
|
20-80mV
|
Output Type
|
ANALOG VOLTAGE
|
Package Shape/Style
|
ROUND
|
Port Type
|
BARBED
|
Pressure Range-Max
|
101.52 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
GAGE
|
Response Time
|
1000 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|
Supply Voltage-Max
|
6 V
|
Supply Voltage-Min
|
3 V
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for MPX700GP
This table gives cross-reference parts and alternative options found for MPX700GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX700GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX700GSX | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 0.5%, 20-80mV, ROUND, THROUGH HOLE MOUNT, CASE 344F-01, 4 PIN | Motorola Mobility LLC | MPX700GP vs MPX700GSX |
MPX5700GSX | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.52Psi, 2.5%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX700GP vs MPX5700GSX |
MPX5700GP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.5Psi, 2.50%, 0.20-4.70V, THROUGH HOLE MOUNT | NXP Semiconductors | MPX700GP vs MPX5700GP |
MPX5500GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, ROUND, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX700GP vs MPX5500GS |
MPX5500GSX | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-72.51Psi, 2.5%, 0.20-4.70V, ROUND, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX700GP vs MPX5500GSX |
MPX5700GS | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-101.5Psi, 2.50%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT, PLASTIC, UNBODY PACKAGE-6 | Freescale Semiconductor | MPX700GP vs MPX5700GS |
MPX5500GS | Peizoresistive Sensor, Gage, 0Psi Min, 72.51Psi Max, 2.5%, 0.20-4.70V, Round, PLASTIC, UNIBODY PACKAGE-6 | Motorola Semiconductor Products | MPX700GP vs MPX5500GS |
MPX5500GP | Peizoresistive Sensor, Gage, 0Psi Min, 72.51Psi Max, 2.5%, 0.20-4.70V, Round, PLASTIC, UNIBODY PACKAGE-6 | Motorola Semiconductor Products | MPX700GP vs MPX5500GP |