Part Details for MPX5050GP by NXP Semiconductors
Overview of MPX5050GP by NXP Semiconductors
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX5050GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9341
|
Newark | Pressure Sensor, Gauge, 0-50Kpa, Pressure Type:Gauge, Sensitivity, V/P:90Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:50Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sip, No. Of Pins:6Pins Rohs Compliant: Yes |Nxp MPX5050GP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$21.5600 / $30.5700 | Buy Now |
DISTI #
07F9918
|
Newark | Pressure Sensor, 0 To 50Kpa, Sip-6, Pressure Type:Gauge, Sensitivity, V/P:90Mv/Kpa, Operating Pressure Min:0Kpa, Operating Pressure Max:50Kpa, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Sensor Case Style:Sip, Product Range:-Rohs Compliant: Yes |Nxp MPX5050GP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.4800 | Buy Now |
DISTI #
MPX5050GP-ND
|
DigiKey | SENSOR 7.25PSIG 0.19" 4.7V Min Qty: 1 Lead time: 39 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.6047 / $29.4100 | Buy Now |
DISTI #
MPX5050GP
|
Avnet Americas | Pressure Sensor 0.088V to 4.813V 0 to 50kPa Gauge 6-Pin SIP Tray - Trays (Alt: MPX5050GP) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 39 Weeks, 0 Days Container: Tray | 0 |
|
$17.1922 / $19.8265 | Buy Now |
DISTI #
841-MPX5050GP
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN INTEG 50KPA RoHS: Compliant | 874 |
|
$21.4300 / $30.0000 | Buy Now |
DISTI #
V36:1790_07189809
|
Arrow Electronics | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gage 6-Pin Case 867B-04 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2339 | Americas - 95 |
|
$18.2000 / $29.0800 | Buy Now |
DISTI #
V99:2348_07189809
|
Arrow Electronics | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gage 6-Pin Case 867B-04 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks Date Code: 2339 | Americas - 90 |
|
$18.2100 / $29.1100 | Buy Now |
DISTI #
76889669
|
Verical | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gage 6-Pin Case 867B-04 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 95 |
|
$18.2000 / $29.0800 | Buy Now |
DISTI #
73476005
|
Verical | Pressure Sensor 0.2V to 4.7V 0kPa to 50kPa Gage 6-Pin Case 867B-04 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 90 |
|
$18.2100 / $29.1100 | Buy Now |
|
Ameya Holding Limited | Min Qty: 5 | 883 |
|
$35.3454 / $36.1204 | Buy Now |
Part Details for MPX5050GP
MPX5050GP CAD Models
MPX5050GP Part Data Attributes
|
MPX5050GP
NXP Semiconductors
Buy Now
|
Compare Parts:
MPX5050GP
NXP Semiconductors
GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0.20-4.70V, ROUND, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, UNIBODY PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 2.5% | |
Additional Feature | SENSITIVITY 90 MILLI VOLT PER KILO PASCAL, TEMPERATURE COMPENSATED | |
Body Breadth | 8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Housing | PLASTIC | |
Linearity (%) | 2.5 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0.20V | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.20-4.70V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 7.25 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX5050GP
This table gives cross-reference parts and alternative options found for MPX5050GP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX5050GP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX5050GP | GAGE, PEIZORESISTIVE PRESSURE SENSOR, 0-7.25Psi, 2.5%, 0-40mV, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 | Motorola Mobility LLC | MPX5050GP vs MPX5050GP |