Part Details for MPX456K305R by Cornell Dubilier Electronics Inc
Overview of MPX456K305R by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX456K305R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1815-ND
|
DigiKey | CAP FILM 45UF 10% 305VAC RADIAL Min Qty: 450 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.1544 | Buy Now |
DISTI #
598-MPX456K305R
|
Mouser Electronics | Film Capacitors 45uF 305V RoHS: Compliant | 1 |
|
$10.1500 / $15.2800 | Buy Now |
DISTI #
MPX456K305R
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 450 | 0 |
|
$10.2700 | Buy Now |
Part Details for MPX456K305R
MPX456K305R CAD Models
MPX456K305R Part Data Attributes
|
MPX456K305R
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPX456K305R
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 45uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 45 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 53 mm | |
Length | 57.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Reference Standard | CQC; CSA; ENEC; VDE; UL | |
Surface Mount | NO | |
Terminal Pitch | 52.5 mm | |
Terminal Shape | WIRE | |
Width | 50 mm |