MPX4115AP
Description: ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.17-16.67Psi, 1.5%, 0.20-4.80V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6

Overview of MPX4115AP by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for MPX4115AP by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MPX4115AP by Motorola Mobility LLC

MPX4115AP
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Reach Compliance Code
unknown
Accuracy-Max (%)
1.5%
Additional Feature
TEMPERATURE COMPENSATED, SIGNAL CONDITIONED
Body Breadth
10.67 mm
Body Height
28.7 mm
Body Length or Diameter
29.46 mm
Housing
PLASTIC
Linearity (%)
1.5 %
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
0.20V
Operating Current-Max
5.1 mA
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Range
0.20-4.80V
Output Type
ANALOG VOLTAGE
Port Type
BARBED
Pressure Range-Max
16.67 Psi
Pressure Range-Min
2.17 Psi
Pressure Sensing Mode
ABSOLUTE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Supply Voltage-Max
5.35 V
Supply Voltage-Min
4.85 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. MPX4115AP
    Motorola Mobility LLC
    ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.17-16.67Psi, 1.5%, 0.20-4.80V, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6
    VS

Alternate Parts for MPX4115AP

This table gives cross-reference parts and alternative options found for MPX4115AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX4115AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPX4115AP Pressure Sensor, 5.1V, 15/115kPa, Sensor 6, Tray Freescale Semiconductor MPX4115AP vs MPX4115AP
MPX4115AP ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, THROUGH HOLE MOUNT NXP Semiconductors MPX4115AP vs MPX4115AP
Part Number Description Manufacturer Compare
MPX4115ASX ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.17-16.67Psi, 1.5%, 4.72-4.86V, CIRCULAR, THROUGH HOLE MOUNT, PLASTIC, UNIBODY PACKAGE-6 Freescale Semiconductor MPX4115AP vs MPX4115ASX
MPX4115AP ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 2.2-16.7Psi, 1.5%, 0.20-4.80V, THROUGH HOLE MOUNT NXP Semiconductors MPX4115AP vs MPX4115AP

Related Parts for MPX4115AP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPX4115AP by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPX4115AP by Motorola Mobility LLC

  • Please alert me when MPX4115AP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MPX4115AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPX4115AP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MPX4115AP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPX4115AP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPX4115AP by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: