Part Details for MPX334K305E by Cornell Dubilier Electronics Inc
Results Overview of MPX334K305E by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Available) NEW
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Available)
 - Part Data Attributes: (Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX334K305E Information
                            MPX334K305E by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
                            Fixed Capacitors are under the broader part category of Capacitors.
                        
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MPX334K305E
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                2266-MPX334K305E-338-ND
                            
                        
                     
                 | 
                DigiKey | CAP FILM 0.33UF 10% 305VAC RAD Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT | 
                    
                        2536 In Stock  | 
                
                    
  | 
                $0.2810 / $0.2850 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                1572-1793-ND
                            
                        
                     
                 | 
                DigiKey | CAP FILM 0.33UF 10% 305VAC RAD Min Qty: 1 Lead time: 28 Weeks Container: Tray | Temporarily Out of Stock | 
                    
  | 
                $0.2537 / $0.8300 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                598-MPX334K305E
                            
                        
                     
                 | 
                Mouser Electronics | Film Capacitors 0.33uF 305V RoHS: Compliant | 3 | 
                    
  | 
                $0.2540 / $0.8600 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                MPX334K305E
                            
                        
                     
                 | 
                IBS Electronics | CAP FILM SUPPRESSION X2 0.33UF 630VDC/305VAC PP 10% (18 X 10 X 16MM) RADIAL PLASTIC RECTANGULAR CAN ... more Min Qty: 550 Package Multiple: 1 | 2536 | 
                    
  | 
                $0.2637 / $0.2675 | Buy Now | 
| 
                    
                     
                        
                        
                            
                                DISTI #
                                MPX334K305E
                            
                        
                     
                 | 
                Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 12600 | 0 | 
                    
  | 
                $0.2100 | Buy Now | 
US Tariff Estimator: MPX334K305E by Cornell Dubilier Electronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MPX334K305E
MPX334K305E CAD Models
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MPX334K305E Part Data Attributes
| 
                                     | 
                                
                                     
                                        
                                        MPX334K305E
                                        Cornell Dubilier Electronics Inc
                                     
                                    Buy Now
                                    
                                         Datasheet
                                    
                                 | 
                                
                                
                                     
                                        
                                        Compare Parts:
                                     
                                    
                                            MPX334K305E
                                            Cornell Dubilier Electronics Inc
                                            Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
                                         
                                        
                                        Select a part to compare:  | 
                            
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
| Package Description | RADIAL LEADED | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Samacsys Manufacturer | Cornell Dubilier | |
| Capacitance | 0.33 µF | |
| Capacitor Type | FILM CAPACITOR | |
| Dielectric Material | POLYPROPYLENE | |
| Height | 16 mm | |
| JESD-609 Code | e3 | |
| Length | 18 mm | |
| Mounting Feature | THROUGH HOLE MOUNT | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 110 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 305 V | |
| Reference Standard | CQC; CSA; ENEC; VDE; UL | |
| Surface Mount | NO | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 15 mm | |
| Terminal Shape | WIRE | |
| Width | 10 mm | 
MPX334K305E Frequently Asked Questions (FAQ)
- 
                                    
                                    
The recommended soldering temperature is 260°C (500°F) with a maximum dwell time of 10 seconds. It's essential to follow the soldering profile recommended by Cornell Dubilier to ensure the capacitor's reliability and performance.
 - 
                                    
                                    
Yes, the MPX334K305E is designed to withstand high-vibration environments. It meets the vibration test requirements of IEC 60068-2-6, which ensures its performance and reliability in demanding applications.
 - 
                                    
                                    
The MPX334K305E is designed to operate up to 80,000 feet (24,384 meters) above sea level. However, it's essential to derate the capacitor's voltage and current ratings according to the manufacturer's guidelines to ensure reliable operation in high-altitude environments.
 - 
                                    
                                    
The MPX334K305E has a maximum operating temperature of 125°C (257°F). While it can operate at high temperatures, it's essential to derate the capacitor's voltage and current ratings according to the manufacturer's guidelines to ensure reliable operation and prevent premature failure.
 - 
                                    
                                    
The recommended storage condition for the MPX334K305E is in a dry, cool place with a temperature range of -20°C to 40°C (-4°F to 104°F) and relative humidity below 70%. Avoid storing the capacitors in direct sunlight, high-temperature environments, or areas with high humidity.