Part Details for MPX3 100H 45-63A by Pass & Seymour
Overview of MPX3 100H 45-63A by Pass & Seymour
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) | |
LM1117MPX-3.3 | Texas Instruments | Space saving 800-mA low-dropout linear regulator with internal current limit 4-SOT-223 | |
LM2937IMPX-3.3/NOPB | Texas Instruments | 500 mA Low Dropout Regulator 4-SOT-223 -40 to 85 |
Price & Stock for MPX3 100H 45-63A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
417376
|
TME | Motor breaker, 30kW, 230÷690VAC, for DIN rail mounting, IP20 Min Qty: 1 | 0 |
|
$246.5700 / $282.6100 | RFQ |