Part Details for MPX21W3470FK00MYSD by Wima
Overview of MPX21W3470FK00MYSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX21W3470FK00MYSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPX21W3470FK00MYSD
|
Avnet Abacus | MP 3-X2 0.47 F 20% 275 VAC 13x25x33 FVRM27.5 bulk - standard (Alt: MPX21W3470FK00MYSD) RoHS: Compliant Min Qty: 336 Package Multiple: 336 | Abacus - 0 |
|
Buy Now |
Part Details for MPX21W3470FK00MYSD
MPX21W3470FK00MYSD CAD Models
MPX21W3470FK00MYSD Part Data Attributes
|
MPX21W3470FK00MYSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPX21W3470FK00MYSD
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.47 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 25 mm | |
Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 13 mm |
Alternate Parts for MPX21W3470FK00MYSD
This table gives cross-reference parts and alternative options found for MPX21W3470FK00MYSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX21W3470FK00MYSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPX21W3470FK00MXSD | Wima | Check for Price | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MPX21W3470FK00MYSD vs MPX21W3470FK00MXSD |