Part Details for MPX21W3100FG00MD00 by Wima
Overview of MPX21W3100FG00MD00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX21W3100FG00MD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MPX21W3100FG00MD00TB-ND
|
DigiKey | MP 3-X2 0.1 F 275 VAC 10X18X19 F Min Qty: 1180 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$1,486.9250 | Buy Now |
DISTI #
MPX21W3100FG00MD00
|
Avnet Abacus | MP 3-X2 0.1 F 20% 275 VAC 10x18x19 FVRM15 AMMO H18.5 490x370 (Alt: MPX21W3100FG00MD00) RoHS: Compliant Min Qty: 1180 Package Multiple: 590 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MPX21W3100FG00MD00
MPX21W3100FG00MD00 CAD Models
MPX21W3100FG00MD00 Part Data Attributes
|
MPX21W3100FG00MD00
Wima
Buy Now
Datasheet
|
Compare Parts:
MPX21W3100FG00MD00
Wima
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.1 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 18 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for MPX21W3100FG00MD00
This table gives cross-reference parts and alternative options found for MPX21W3100FG00MD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX21W3100FG00MD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX21W3100FG00MSSD | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, 7539, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX21W3100FG00MD00 vs MPX21W3100FG00MSSD |
MPX20W3100FG00MH00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX21W3100FG00MD00 vs MPX20W3100FG00MH00 |
MPX20W3100FG00MJ00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX21W3100FG00MD00 vs MPX20W3100FG00MJ00 |
MPX21W3100FG00MH00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX21W3100FG00MD00 vs MPX21W3100FG00MH00 |
MPX20W3100FG00MD00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX21W3100FG00MD00 vs MPX20W3100FG00MD00 |
MPX20W3100FG00MI00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX21W3100FG00MD00 vs MPX20W3100FG00MI00 |
MPX21W3100FG00MI00 | Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX21W3100FG00MD00 vs MPX21W3100FG00MI00 |