Part Details for MPX21W2470FE00MF by Wima
Overview of MPX21W2470FE00MF by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPX21W2470FE00MF
MPX21W2470FE00MF CAD Models
MPX21W2470FE00MF Part Data Attributes
|
MPX21W2470FE00MF
Wima
Buy Now
Datasheet
|
Compare Parts:
MPX21W2470FE00MF
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, 7528,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7528 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.10 | |
Capacitance | 0.047 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Series | MP3-X2 | |
Size Code | 7528 | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Width | 7 mm |
Alternate Parts for MPX21W2470FE00MF
This table gives cross-reference parts and alternative options found for MPX21W2470FE00MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX21W2470FE00MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX21W2470FE00MJ | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, 7528, | Wima | MPX21W2470FE00MF vs MPX21W2470FE00MJ |
MPX21W2470FE00MI | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, 7528, | Wima | MPX21W2470FE00MF vs MPX21W2470FE00MI |
MPX21W2470FE00MMSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, Through Hole Mount, 7528, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX21W2470FE00MF vs MPX21W2470FE00MMSD |
MPX21W2470FE00MB | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.047uF, 7528, | Wima | MPX21W2470FE00MF vs MPX21W2470FE00MB |