Part Details for MPX21W2100FC00MSSD by Wima
Results Overview of MPX21W2100FC00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX21W2100FC00MSSD Information
MPX21W2100FC00MSSD by Wima is a Paper Capacitor.
Paper Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MPX21W2100FC00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MPX21W2100FC00MSSD-ND
|
DigiKey | MP 3-X2 0.01 UF 275 VAC 5X13X19 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$0.5890 / $0.7000 | Buy Now |
DISTI #
1928-MPX21W2100FC00MSSD-ND
|
DigiKey | MP 3-X2 0.01 F 275 VAC 5X13X19 F Min Qty: 3000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$851.5375 | Buy Now |
DISTI #
MPX21W2100FC00MSSD
|
Avnet Abacus | MP 3X2 001 F 20 275 VAC 5x13x19 FVRM15 bulk standard (Alt: MPX21W2100FC00MSSD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1842 |
|
$0.4000 / $0.6200 | Buy Now |
Part Details for MPX21W2100FC00MSSD
MPX21W2100FC00MSSD CAD Models
MPX21W2100FC00MSSD Part Data Attributes
|
MPX21W2100FC00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPX21W2100FC00MSSD
Wima
Paper Capacitor, Paper, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 7520, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.01 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CUL; ENEC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |