Datasheets
MPX21W1470FB00MMSD by: Wima

Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320, RADIAL LEADED, ROHS COMPLIANT

Part Details for MPX21W1470FB00MMSD by Wima

Overview of MPX21W1470FB00MMSD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for MPX21W1470FB00MMSD

MPX21W1470FB00MMSD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPX21W1470FB00MMSD Part Data Attributes

MPX21W1470FB00MMSD Wima
Buy Now Datasheet
Compare Parts:
MPX21W1470FB00MMSD Wima Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, 5320, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WIMA GMBH & CO KG
Package Description , 5320
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.10
Capacitance 0.0047 µF
Capacitor Type PAPER CAPACITOR
Dielectric Material PAPER
Height 10 mm
JESD-609 Code e3
Length 13.5 mm
Manufacturer Series MP3-X2
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 275 V
Series MP3-X2
Size Code 5320
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 5 mm

Alternate Parts for MPX21W1470FB00MMSD

This table gives cross-reference parts and alternative options found for MPX21W1470FB00MMSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX21W1470FB00MMSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPX21W1470FB00MH Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, 5320, Wima MPX21W1470FB00MMSD vs MPX21W1470FB00MH
MPX21W1470FB00MF Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, 5320, Wima MPX21W1470FB00MMSD vs MPX21W1470FB00MF
MPX21W1470FB00MJ Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, 5320, Wima MPX21W1470FB00MMSD vs MPX21W1470FB00MJ
MPX21W1470FB00MD Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, 5320, Wima MPX21W1470FB00MMSD vs MPX21W1470FB00MD
MPX21W1470FB00MI Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.0047uF, 5320, Wima MPX21W1470FB00MMSD vs MPX21W1470FB00MI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPX21W1470FB00MMSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPX21W1470FB00MMSD by Wima

Select Manufacturer
Which Manufacturer of MPX21W1470FB00MMSD would you like to use for your alert(s)?
  • Please alert me when MPX21W1470FB00MMSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPX21W1470FB00MMSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPX21W1470FB00MMSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPX21W1470FB00MMSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPX21W1470FB00MMSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPX21W1470FB00MMSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: