Part Details for MPX21W1330FA00KSSD by Wima
Overview of MPX21W1330FA00KSSD by Wima
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX21W1330FA00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-MPX21W1330FA00KS
|
Mouser Electronics | Safety Capacitors 3300pF 275 Vac 10% RoHS: Compliant | 0 |
|
$0.1430 / $0.6400 | Order Now |
Part Details for MPX21W1330FA00KSSD
MPX21W1330FA00KSSD CAD Models
MPX21W1330FA00KSSD Part Data Attributes
|
MPX21W1330FA00KSSD
Wima
Buy Now
|
Compare Parts:
MPX21W1330FA00KSSD
Wima
|
Samacsys Manufacturer | WIMA |