Part Details for MPX2100AP by Motorola Mobility LLC
Results Overview of MPX2100AP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX2100AP Information
MPX2100AP by Motorola Mobility LLC is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for MPX2100AP
MPX2100AP CAD Models
MPX2100AP Part Data Attributes
|
MPX2100AP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPX2100AP
Motorola Mobility LLC
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 1%, 0-40mV, THROUGH HOLE MOUNT, UNIBODY PACKAGE-4
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-40mV | |
Output Type | ANALOG VOLTAGE | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MPX2100AP
This table gives cross-reference parts and alternative options found for MPX2100AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX2100AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MPX2100AP | NXP Semiconductors | $10.9436 | ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 1%, 0-43.50mV, THROUGH HOLE MOUNT | MPX2100AP vs MPX2100AP |