Datasheets
MPX20W3330FJ00MDSD by: Wima

Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for MPX20W3330FJ00MDSD by Wima

Overview of MPX20W3330FJ00MDSD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for MPX20W3330FJ00MDSD

MPX20W3330FJ00MDSD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPX20W3330FJ00MDSD Part Data Attributes

MPX20W3330FJ00MDSD Wima
Buy Now Datasheet
Compare Parts:
MPX20W3330FJ00MDSD Wima Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.10
Capacitance 0.33 µF
Capacitor Type PAPER CAPACITOR
Dielectric Material PAPER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 250 V
Surface Mount NO
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for MPX20W3330FJ00MDSD

This table gives cross-reference parts and alternative options found for MPX20W3330FJ00MDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX20W3330FJ00MDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPX20W3330FJ00MBSD Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MPX20W3330FJ00MDSD vs MPX20W3330FJ00MBSD
MP3-X2PCM22.50.33/20/250VACREEL18.5/500 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MPX20W3330FJ00MDSD vs MP3-X2PCM22.50.33/20/250VACREEL18.5/500
MP3-X2PCM22.50.33/20/250AMMO16.5 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Wima MPX20W3330FJ00MDSD vs MP3-X2PCM22.50.33/20/250AMMO16.5
MP3-X2PCM22.50.33/20/250AMMO18.5 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Wima MPX20W3330FJ00MDSD vs MP3-X2PCM22.50.33/20/250AMMO18.5
MP3-X2PCM22.50.33/20/250VAC Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MPX20W3330FJ00MDSD vs MP3-X2PCM22.50.33/20/250VAC
MPX20W3330FJ00MJSD Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MPX20W3330FJ00MDSD vs MPX20W3330FJ00MJSD
MP3-X2PCM22.50.33/20/250VACREEL16.5/360 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Wima MPX20W3330FJ00MDSD vs MP3-X2PCM22.50.33/20/250VACREEL16.5/360
MP3-X2PCM22.50.33/20/250REEL18.5 Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED Wima MPX20W3330FJ00MDSD vs MP3-X2PCM22.50.33/20/250REEL18.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPX20W3330FJ00MDSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPX20W3330FJ00MDSD by Wima

Select Manufacturer
Which Manufacturer of MPX20W3330FJ00MDSD would you like to use for your alert(s)?
  • Please alert me when MPX20W3330FJ00MDSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPX20W3330FJ00MDSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPX20W3330FJ00MDSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPX20W3330FJ00MDSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPX20W3330FJ00MDSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPX20W3330FJ00MDSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: