Part Details for MPX20W1220FA00MI00 by Wima
Overview of MPX20W1220FA00MI00 by Wima
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX20W1220FA00MI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MPX20W1220FA00MI00TR-ND
|
DigiKey | MP 3-X2 2200 PF 250 VAC 4X8.5X13 Min Qty: 3600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$950.6000 | Buy Now |
DISTI #
MPX20W1220FA00MI00
|
Avnet Abacus | MP 3-X2 2200 pF 20% 250 VAC 4x8.5x13.5 FVRM10 REEL H18.5 360 (Alt: MPX20W1220FA00MI00) RoHS: Compliant Min Qty: 3600 Package Multiple: 900 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |