-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, ROUND, THROUGH HOLE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07F9815
|
Newark | Pressure Sensor, 0 To 10Kpa, Sip-4, Pressure Type:Differential, Operating Pressure Min:0Kpa, Operating Pressure Max:10Kpa, Supply Voltage Min:10V, Supply Voltage Max:16V, Sensor Case/Package:Sip, No. Of Pins:4Pins, Product Range:- Rohs Compliant: Yes |Nxp MPX2010D RoHS: Compliant Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0900 / $13.9700 | Buy Now |
DISTI #
MPX2010D-ND
|
DigiKey | SENSOR 1.45PSID .025V Min Qty: 1 Lead time: 52 Weeks Container: Tray |
1175 In Stock |
|
$11.4763 / $21.6500 | Buy Now |
DISTI #
MPX2010D
|
Avnet Americas | Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344-15 Tray - Trays (Alt: MPX2010D) RoHS: Compliant Min Qty: 375 Package Multiple: 125 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$11.0435 / $12.1388 | Buy Now |
DISTI #
841-MPX2010D
|
Mouser Electronics | Board Mount Pressure Sensors PRES SEN COMP 10KPA RoHS: Compliant | 1091 |
|
$12.9200 / $20.8100 | Buy Now |
DISTI #
V36:1790_07189722
|
Arrow Electronics | Board Mount Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344-15 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2429 | Americas - 375 |
|
$11.5340 / $18.6170 | Buy Now |
DISTI #
V99:2348_07189722
|
Arrow Electronics | Board Mount Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344-15 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2236 | Americas - 25 |
|
$11.5800 / $18.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 375 Package Multiple: 125 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$12.5100 | Buy Now |
DISTI #
84739147
|
Verical | Board Mount Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344-15 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2429 | Americas - 375 |
|
$11.5340 / $18.6170 | Buy Now |
DISTI #
81706722
|
Verical | Board Mount Pressure Sensor 0kPa to 10kPa Differential 4-Pin Case 344-15 Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2236 | Americas - 25 |
|
$18.0800 | Buy Now |
|
Rochester Electronics | MPX2 - Peizoresistive Sensor, Differential, 0Psi Min, 1.45Psi Max, 1%, 0-25mV, Round, Through Hole Mount RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$10.7800 / $12.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX2010D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPX2010D
NXP Semiconductors
DIFFERENTIAL, PEIZORESISTIVE PRESSURE SENSOR, 0-1.45Psi, 1%, 0-25mV, ROUND, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Accuracy-Max (%) | 1% | |
Additional Feature | TEMPERATURE COMPENSATED | |
Body Breadth | 5.33 mm | |
Body Height | 13.31 mm | |
Body Length or Diameter | 15.55 mm | |
Housing | PLASTIC | |
Linearity (%) | 1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 0V | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-25mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | HOLE | |
Pressure Range-Max | 1.45 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 16 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | SOLDER |