Part Details for MPX2003GY-Z by Monolithic Power Systems
Results Overview of MPX2003GY-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX2003GY-Z Information
MPX2003GY-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPX2003GY-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MPX2003GY-ZCT-ND
|
DigiKey | UP TO 140KHZ, ALL-IN-ONE FLYBACK Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
960 In Stock |
|
$1.9250 / $5.3000 | Buy Now |
DISTI #
MPX2003GY-Z
|
Avnet Americas | ALL-IN-ONE FLYBACK CONTROLLER UP TO 140KHZ INTEGRATED PRIMARY-SIDE CONTROL CIRCUITRY AND SECONDARY-S... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8478 / $1.9693 | Buy Now |
DISTI #
946-MPX2003GY-Z
|
Mouser Electronics | Switching Voltage Regulators All-in-One Flyback Controller Up to 140kHz Integrated Primary-side Cont... more RoHS: Compliant | 0 |
|
$1.9200 / $5.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$1.9300 | Buy Now |
DISTI #
MPX2003GY-Z
|
Avnet Silica | ALLINONE FLYBACK CONTROLLER UP TO 140KHZ INTEGRATED PRIMARYSIDE CONTROL CIRCUITRY AND SECONDARYSIDE ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPX2003GY-Z
MPX2003GY-Z CAD Models
MPX2003GY-Z Part Data Attributes
|
MPX2003GY-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPX2003GY-Z
Monolithic Power Systems
Switching Controller,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 20 Weeks | |
Analog IC - Other Type | SWITCHING CONTROLLER |