Part Details for MPX2001GY-Z by Monolithic Power Systems
Results Overview of MPX2001GY-Z by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX2001GY-Z Information
MPX2001GY-Z by Monolithic Power Systems is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MPX2001GY-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPX2001GY-Z-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 20SOIC Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1875 | Buy Now |
DISTI #
MPX2001GY-Z
|
Avnet Americas | SOICW 20/ Flyback Controller Synchronous Rectification Driver - Tape and Reel (Alt: MPX2001GY-Z) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.1000 / $2.2378 | Buy Now |
DISTI #
946-MPX2001GY-Z
|
Mouser Electronics | Switching Controllers All-in-one Flyback Controller with Primary and Secondary Controller, SR Driver RoHS: Compliant | 0 |
|
$2.1800 | Order Now |
|
Future Electronics | AC/DC Converters All-in-one Flyback Controller with Primary and Secondary Contro RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$2.1900 | Buy Now |
DISTI #
MPX2001GY-Z
|
Avnet Silica | SOICW 20 Flyback Controller Synchronous Rectification Driver (Alt: MPX2001GY-Z) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MPX2001GY-Z
MPX2001GY-Z CAD Models
MPX2001GY-Z Part Data Attributes
|
MPX2001GY-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPX2001GY-Z
Monolithic Power Systems
Switching Controller,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2018-04-19 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE FREQUENCY MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 5.5 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 89 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |