-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX1D2213L470 by KEMET Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH8482
|
Newark | Inductor, 47Uh, Shielded, 16A Rohs Compliant: Yes |Kemet MPX1D2213L470 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$7.6600 / $12.1400 | Buy Now |
DISTI #
399-MPX1D2213L470CT-ND
|
DigiKey | FIXED IND 47UH 15.5A 20.5MOHM SM Min Qty: 1 Lead time: 33 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46 In Stock |
|
$7.3750 / $11.9400 | Buy Now |
DISTI #
80-MPX1D2213L470
|
Mouser Electronics | Power Inductors - SMD 47uH 20% 17A DCR=18.9mOhms RoHS: Compliant | 35 |
|
$7.3700 / $11.6700 | Buy Now |
DISTI #
MPX1D2213L470
|
TME | Inductor: wire, SMD, 47uH, Ioper: 15.5A, 20.5mΩ, ±20%, Isat: 19A Min Qty: 5 | 0 |
|
$8.9900 / $11.8000 | RFQ |
DISTI #
MPX1D2213L470
|
Avnet Abacus | - Tape and Reel (Alt: MPX1D2213L470) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D2213L470
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D2213L470
KEMET Corporation
General Purpose Inductor,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 8787 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0205 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 13 mm | |
Package Length | 22 mm | |
Package Style | SMT | |
Package Width | 22 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 15.5 A | |
Self Resonance Frequency | 2.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |