-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH6781
|
Newark | Inductor, 10Uh, Shielded, 7.4A, Inductance:10Μh, Rms Current (Irms):7.4A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.035Ohm Rohs Compliant: Yes |Kemet MPX1D1235L100 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99 |
|
$0.8800 | Buy Now |
DISTI #
33AH6782
|
Newark | Inductor, 10Uh, Shielded, 7.4A, Inductance:10Μh, Rms Current (Irms):7.4A, Inductor Construction:Shielded, Saturation Current (Isat):8.5A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.035Ohm Rohs Compliant: Yes |Kemet MPX1D1235L100 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7040 / $0.9460 | Buy Now |
DISTI #
399-MPX1D1235L100CT-ND
|
DigiKey | FIXED IND 10UH 7.4A 35 MOHM SMD Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
607 In Stock |
|
$0.6875 / $1.6700 | Buy Now |
DISTI #
80-MPX1D1235L100
|
Mouser Electronics | Power Inductors - SMD 10uH 20% 12A DCR=35mOhms RoHS: Compliant | 689 |
|
$0.6870 / $1.6700 | Buy Now |
DISTI #
60192452
|
Verical | Inductor Power Shielded Wirewound 10uH 20% 100KHz Metal 7.4A 0.035Ohm DCR T/R Min Qty: 57 Package Multiple: 1 | Americas - 99 |
|
$1.5043 | Buy Now |
DISTI #
MPX1D1235L100
|
TME | Inductor: wire, SMD, 10uH, Ioper: 7.4A, 35mΩ, ±20%, Isat: 12A, 100kHz Min Qty: 10 | 0 |
|
$2.6400 / $3.7000 | RFQ |
DISTI #
MPX1D1235L100
|
Avnet Abacus | - Tape and Reel (Alt: MPX1D1235L100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D1235L100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D1235L100
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 5249 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.035 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.5 mm | |
Package Length | 13.2 mm | |
Package Style | SMT | |
Package Width | 12.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 7.4 A | |
Self Resonance Frequency | 9.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |