-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH4336
|
Newark | Inductor, 0.15Uh, 2300Uohm, 23.24A, Smd, Inductance:150Nh, Rms Current (Irms):23.2A, Inductor Construction:Shielded, Saturation Current (Isat):37A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0023Ohm Rohs Compliant: Yes |Kemet MPX1D0624LR15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 200 |
|
$0.2930 | Buy Now |
DISTI #
03AH4337
|
Newark | Inductor, 0.15Uh, 2300Uohm, 23.24A, Smd, Inductance:150Nh, Rms Current (Irms):23.2A, Inductor Construction:Shielded, Saturation Current (Isat):37A, Product Range:Mpx Series, Inductor Case/Package:-, Dc Resistance Max:0.0023Ohm Rohs Compliant: Yes |Kemet MPX1D0624LR15 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4850 / $0.6300 | Buy Now |
DISTI #
399-20663-1-ND
|
DigiKey | FIXED IND 150NH 23.2A 2.3MOHM SM Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5515 / $1.1900 | Buy Now |
DISTI #
MPX1D0624LR15
|
Avnet Americas | Power Inductor (SMD), 150 nH, ? 20%, 23.2 A, Shielded, 37 A, 6mm x 6mm x 2.4mm - Tape and Reel (Alt: MPX1D0624LR15) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.4232 | Buy Now |
DISTI #
03AH4336
|
Avnet Americas | Power Inductor (SMD), 150 nH, ? 20%, 23.2 A, Shielded, 37 A, 6mm x 6mm x 2.4mm - Product that comes on tape, but is not reeled (Alt: 03AH4336) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
80-MPX1D0624LR15
|
Mouser Electronics | Power Inductors - SMD 0.15uH 20% 37A DCR=2.3mOhms RoHS: Compliant | 905 |
|
$0.5510 / $1.2600 | Buy Now |
DISTI #
71754085
|
RS | Inductor, Metal 0.15 uH, 37A, 2.3 MOhm | KEMET MPX1D0624LR15 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.1900 | RFQ |
|
Onlinecomponents.com | Metal Composite Inductors - SMD - 0.15uH ±20% - 23.2A - 2.3 mOhm - -55°C to +155°C - 6x6x2.4mm RoHS: Compliant |
924 Partner Stock |
|
$0.6710 / $0.8100 | Buy Now |
DISTI #
56527547
|
Verical | Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Metal 23.2A 0.0023Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 171 Package Multiple: 1 | Americas - 200 |
|
$0.4785 | Buy Now |
DISTI #
77356821
|
Verical | Inductor Power Shielded Wirewound 0.15uH 20% 100KHz Metal 23.2A 0.0023Ohm DCR 2525 T/R RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 199 |
|
$1.4280 / $1.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX1D0624LR15
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MPX1D0624LR15
KEMET Corporation
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | KEMET | |
Case/Size Code | 2826 | |
Construction | Rectangular | |
Core Material | METAL COMPOSITE | |
DC Resistance | 0.0023 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.4 mm | |
Package Length | 7 mm | |
Package Style | SMT | |
Package Width | 6.5 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 23.2 A | |
Self Resonance Frequency | 130 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | INDUCTANCE IS MEASURED AT 1 MILLI AMPERE | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |