Part Details for MPX12W3100FI00MSSD by Wima
Overview of MPX12W3100FI00MSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPX12W3100FI00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MPX12W3100FI00MSSD-ND
|
DigiKey | MP 3-X1 0.1 UF 300 VAC 10X22X28 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
350 In Stock |
|
$1.2952 / $1.5900 | Buy Now |
DISTI #
505-MPX12W3100FI00MS
|
Mouser Electronics | Safety Capacitors .1uF 300 Vac 20% | 0 |
|
$0.6720 / $0.7520 | Order Now |
DISTI #
51747737
|
Verical | Cap Film 0.1uF 300VAC Paper 20% (28 X 10 X 22mm) Radial 22.5mm 110°C Bulk RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0301 | Americas - 350 |
|
$1.3738 / $1.4665 | Buy Now |
DISTI #
MPX12W3100FI00MSSD
|
Avnet Abacus | MP 3-X1 0.1 F 20% 300 VAC 10x22x28 FVRM22.5 bulk - standard (Alt: MPX12W3100FI00MSSD) RoHS: Compliant Min Qty: 570 Package Multiple: 570 | Abacus - 0 |
|
Buy Now |
Part Details for MPX12W3100FI00MSSD
MPX12W3100FI00MSSD CAD Models
MPX12W3100FI00MSSD Part Data Attributes
|
MPX12W3100FI00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MPX12W3100FI00MSSD
Wima
Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.20 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | PAPER CAPACITOR | |
Dielectric Material | PAPER | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 10 mm |
Alternate Parts for MPX12W3100FI00MSSD
This table gives cross-reference parts and alternative options found for MPX12W3100FI00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX12W3100FI00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPX12W3100FI00MYSD | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MPX12W3100FI00MSSD vs MPX12W3100FI00MYSD |
MPX12W3100FI00MB | Paper Capacitor, Paper, 20% +Tol, 20% -Tol, 0.1uF, | Wima | MPX12W3100FI00MSSD vs MPX12W3100FI00MB |