-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MPX103K305D by Cornell Dubilier Electronics Inc is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1779-ND
|
DigiKey | CAP FILM 10000PF 10% 305VAC RAD Min Qty: 1 Lead time: 28 Weeks Container: Tray |
861 In Stock |
|
$0.1519 / $0.5100 | Buy Now |
DISTI #
598-MPX103K305D
|
Mouser Electronics | Film Capacitors 0.01uF 305V RoHS: Compliant | 11856 |
|
$0.1390 / $0.5100 | Buy Now |
DISTI #
61322144
|
Verical | Cap Film Suppression X2 0.01uF 630VDC/305VAC PP 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 1... more RoHS: Compliant Min Qty: 823 Package Multiple: 823 | Americas - 823 |
|
$0.1094 | Buy Now |
DISTI #
MPX103K305D
|
Richardson RFPD | FILM CAPACITOR RoHS: Compliant Min Qty: 11620 | 0 |
|
$0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPX103K305D
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MPX103K305D
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 305 V | |
Reference Standard | CQC; CSA; ENEC; VDE; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MPX103K305D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPX103K305D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FVA16H0103K2T | Kyocera AVX Components | Check for Price | Film Capacitor, | MPX103K305D vs FVA16H0103K2T |
FVA16H0103KHL | Kyocera AVX Components | Check for Price | Film Capacitor, | MPX103K305D vs FVA16H0103KHL |