Part Details for MPX100AP by Motorola Mobility LLC
Overview of MPX100AP by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Part Details for MPX100AP
MPX100AP CAD Models
MPX100AP Part Data Attributes
|
MPX100AP
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MPX100AP
Motorola Mobility LLC
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0-14.5Psi, 0.25%, 20-80mV, ROUND, THROUGH HOLE MOUNT, CASE 344B-01, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 8 mm | |
Body Height | 28.7 mm | |
Body Length or Diameter | 29.46 mm | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Offset-Nom | 20MV | |
Operating Current-Max | 6 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 20-80mV | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | ROUND | |
Port Type | BARBED | |
Pressure Range-Max | 14.5 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Termination Type | SOLDER |