Part Details for MPV2100-206/TR by Microchip Technology Inc
Overview of MPV2100-206/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MPV2100-206/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8273
|
Newark | Si Tvar Non Hermetic Mmsm Rohs Compliant: Yes |Microchip MPV2100-206/TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2400 | Buy Now |
DISTI #
150-MPV2100-206/CT-ND
|
DigiKey | SI TVAR NON HERMETIC MMSM Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
893 In Stock |
|
$3.6500 | Buy Now |
DISTI #
MPV2100-206/TR
|
Avnet Americas | Diode VAR Cap Single 22V 0.2pF 2-Pin T/R - Tape and Reel (Alt: MPV2100-206/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$3.2444 / $3.5900 | Buy Now |
DISTI #
579-MPV2100-206/TR
|
Mouser Electronics | PIN Diodes Si TVAR Non Hermetic MMSM RoHS: Compliant | 0 |
|
$3.6500 | Order Now |
DISTI #
MPV2100-206/TR
|
Microchip Technology Inc | Si TVAR Non Hermetic MMSM, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
17000 Alternates Available |
|
$2.9200 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.6500 | Buy Now |
|
Onlinecomponents.com | 17000 Factory Stock |
|
$3.6200 / $9.9300 | Buy Now | |
|
Ameya Holding Limited | 17000 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.5600 / $4.2900 | Buy Now |
|
Master Electronics | 17000 Factory Stock |
|
$3.6200 / $9.9300 | Buy Now |
Part Details for MPV2100-206/TR
MPV2100-206/TR CAD Models
MPV2100-206/TR Part Data Attributes:
|
MPV2100-206/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPV2100-206/TR
Microchip Technology Inc
Variable Capacitance Diode, X Band, 1.2pF C(T), 22V, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 25% | |
Diode Capacitance-Nom | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Quality Factor-Min | 1500 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Variable Capacitance Diode Classification | ABRUPT |