Part Details for MPV1965-206/TR by Microchip Technology Inc
Overview of MPV1965-206/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MPV1965-206/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8271
|
Newark | Si Tvar Non Hermetic Mmsm Rohs Compliant: Yes |Microchip MPV1965-206/TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 | Buy Now |
DISTI #
150-MPV1965-206/CT-ND
|
DigiKey | SI TVAR NON HERMETIC MMSM Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9875 / $3.9900 | Buy Now |
DISTI #
MPV1965-206/TR
|
Avnet Americas | Diode VAR Cap Single 15V 2.6pF 2-Pin T/R - Tape and Reel (Alt: MPV1965-206/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 48 Weeks, 0 Days Container: Reel | 0 |
|
$3.5444 / $3.9300 | Buy Now |
DISTI #
579-MPV1965-206/TR
|
Mouser Electronics | PIN Diodes Si TVAR Non Hermetic MMSM RoHS: Compliant | 0 |
|
$3.9900 | Order Now |
DISTI #
MPV1965-206/TR
|
Microchip Technology Inc | Si TVAR Non Hermetic MMSM, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
9000 Alternates Available |
|
$3.1900 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.9600 / $10.8500 | Buy Now | |
|
Ameya Holding Limited | 4101 |
|
RFQ | ||
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.8900 / $4.6900 | Buy Now |
|
Master Electronics | 0 |
|
$3.9600 / $10.8500 | Buy Now |
Part Details for MPV1965-206/TR
MPV1965-206/TR CAD Models
MPV1965-206/TR Part Data Attributes:
|
MPV1965-206/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPV1965-206/TR
Microchip Technology Inc
Variable Capacitance Diode, X Band, 3.2pF C(T), 15V, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 15 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 18.75% | |
Diode Capacitance Ratio-Min | 1.4 | |
Diode Capacitance-Nom | 3.2 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | X BAND | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Quality Factor-Min | 1500 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for MPV1965-206/TR
This table gives cross-reference parts and alternative options found for MPV1965-206/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPV1965-206/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPV1965-206 | Variable Capacitance Diode, X Band, 3.2pF C(T), 15V, Silicon | Microchip Technology Inc | MPV1965-206/TR vs MPV1965-206 |