Part Details for MPU22T2F by Square D by Schneider Electric
Overview of MPU22T2F by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPU22T2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5701
|
Newark | Wall Mount Transformer, 480V, 22.5Kva, Wall Mount Transformer Type:Encapsulated Dry Type Distribution, Secondary Voltages:120V, 208V, Power Rating:22.5Kva, Frequency Range:-, Product Range:- |Square D By Schneider Electric MPU22T2F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14,106.3800 / $16,196.2200 | Buy Now |
DISTI #
75104769
|
RS | Unit substation, , 22kVA, 3 phase, 480V primary, 208Y/120V secondary, 18kA | Square D MPU22T2F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$16,857.5300 | RFQ |