Part Details for MPU01-15D15 by P-DUKE
Overview of MPU01-15D15 by P-DUKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPU01-15D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 1W - Vout: ±15 VDC - Vin: 12 to 18 VDC - PCB Mount RoHS: Compliant | 9 Factory Stock |
|
$14.2900 / $16.1000 | Buy Now |
|
Master Electronics | DC-DC Converter - 1W - Vout: ±15 VDC - Vin: 12 to 18 VDC - PCB Mount RoHS: Compliant | 9 Factory Stock |
|
$14.2900 / $16.1000 | Buy Now |