Part Details for MPTR16V1000 by MERITEK Electronics Corporation
Overview of MPTR16V1000 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPTR16V1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MPTR16V1000CS-ND
|
DigiKey | PTC RESET FUSE 16V 10A RADIAL Min Qty: 10 Lead time: 12 Weeks Container: Strip MARKETPLACE PRODUCT |
50 In Stock |
|
$0.6580 / $0.6850 | Buy Now |
Part Details for MPTR16V1000
MPTR16V1000 CAD Models
MPTR16V1000 Part Data Attributes
|
MPTR16V1000
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MPTR16V1000
MERITEK Electronics Corporation
PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 0.003 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 24.1 mm | |
Package Length | 16.5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Rated Power Dissipation (P) | 3.3 W | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 16 V |