Datasheets
MPTH250V110V by: MERITEK Electronics Corporation

PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for MPTH250V110V by MERITEK Electronics Corporation

Overview of MPTH250V110V by MERITEK Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MPTH250V110V

MPTH250V110V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MPTH250V110V Part Data Attributes

MPTH250V110V MERITEK Electronics Corporation
Buy Now Datasheet
Compare Parts:
MPTH250V110V MERITEK Electronics Corporation PTC Thermistor, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MERITEK ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature MINIMUM RESISTANCE IS 5 OHMS
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Height 9.9 mm
Package Length 6.8 mm
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Package Width 4.6 mm
Rated Power Dissipation (P) 1 W
Resistor Type PTC RESETTABLE FUSE
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MPTH250V110V by MERITEK Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MPTH250V110V by MERITEK Electronics Corporation

Select Manufacturer
Which Manufacturer of MPTH250V110V would you like to use for your alert(s)?
  • Please alert me when MPTH250V110V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MPTH250V110V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MPTH250V110V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MPTH250V110V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MPTH250V110V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MPTH250V110V by MERITEK Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: