Part Details for MPTC-02-08-02-6.30-03-L-V-LC by Samtec Inc
Overview of MPTC-02-08-02-6.30-03-L-V-LC by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for MPTC-02-08-02-6.30-03-L-V-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPTC-02-08-02-6.30
|
Avnet Americas | Conn Power HDR 4Power/8Signal POS 5mm/2mm Solder ST Through Hole 32 Terminal 1 Port Tray - Bulk (Alt: MPTC-02-08-02-6.30) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004001863
|
Sager | DC Power Connectors | 0 |
|
Buy Now |
Part Details for MPTC-02-08-02-6.30-03-L-V-LC
MPTC-02-08-02-6.30-03-L-V-LC CAD Models
MPTC-02-08-02-6.30-03-L-V-LC Part Data Attributes
|
MPTC-02-08-02-6.30-03-L-V-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MPTC-02-08-02-6.30-03-L-V-LC
Samtec Inc
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.49 inch | |
Body Depth | 0.448 inch | |
Body Length | 1.317 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S8P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Reference Standard | UL | |
Terminal Length | 0.151 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for MPTC-02-08-02-6.30-03-L-V-LC
This table gives cross-reference parts and alternative options found for MPTC-02-08-02-6.30-03-L-V-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPTC-02-08-02-6.30-03-L-V-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCT2-104-03-L-D-04 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-08-02-6.30-03-L-V-LC vs PCT2-104-03-L-D-04 |
HPMC-105-01-L-D-02 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-08-02-6.30-03-L-V-LC vs HPMC-105-01-L-D-02 |
HPMC-104-03-LM-D-04 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Samtec Inc | MPTC-02-08-02-6.30-03-L-V-LC vs HPMC-104-03-LM-D-04 |
HPMC-104-01-T-D-04 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-08-02-6.30-03-L-V-LC vs HPMC-104-01-T-D-04 |
HPMC-105-02-L-D-02 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-08-02-6.30-03-L-V-LC vs HPMC-105-02-L-D-02 |
HPMC-104-06-T-D-04 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal | Samtec Inc | MPTC-02-08-02-6.30-03-L-V-LC vs HPMC-104-06-T-D-04 |
PCT2-105-03-L-D-02-RA | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-08-02-6.30-03-L-V-LC vs PCT2-105-03-L-D-02-RA |
HPMC-104-06-TM-D-04 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal | Samtec Inc | MPTC-02-08-02-6.30-03-L-V-LC vs HPMC-104-06-TM-D-04 |
765344-1 | 12 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | MPTC-02-08-02-6.30-03-L-V-LC vs 765344-1 |
HPMC-104-04-L-D-04 | Rectangular Power Connector, 12 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | MPTC-02-08-02-6.30-03-L-V-LC vs HPMC-104-04-L-D-04 |